Toshiba 2SJ525(TP) technical specifications.
| Package/Case | TPS |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 8 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 7 |
| Seated Plane Height (mm) | 8.5 |
| Pin Pitch (mm) | 2.5 |
| Package Weight (g) | 0.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 5A |
| Material | Si |
| Maximum Drain Source Resistance | 120@10VmOhm |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SJ525(TP) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.