Toshiba 2SJ668(TE16L1,NQ) technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | -60V |
| Dual Supply Voltage | 60V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 20W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SJ668(TE16L1,NQ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
