Toshiba 2SK1119(F) technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 1kV |
| Dual Supply Voltage | 1kV |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9mm |
| Input Capacitance | 700pF |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 10.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Nominal Vgs | 3.5V |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Rds On Max | 3.8R |
| Termination | Through Hole |
| Threshold Voltage | 3.5V |
| Width | 4.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba 2SK1119(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
