Toshiba 2SK1120(F) technical specifications.
| Package/Case | TO-204AA |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 1kV |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 19mm |
| Input Capacitance | 1.3nF |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.5V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SK1120(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.