
N-channel enhancement mode power MOSFET featuring a 1000V drain-source voltage and 7A continuous drain current. This single-element silicon transistor is housed in a 3-pin TO-3P(N)IS plastic package with through-hole mounting and a tab for enhanced thermal management. It offers a maximum drain-source on-resistance of 1800 mOhm at 10V, a typical gate charge of 120 nC at 10V, and a typical input capacitance of 1300 pF at 25V. Maximum power dissipation reaches 90W, with an operating temperature range of -55°C to 150°C.
Toshiba 2SK1365(LBMAT) technical specifications.
| Package/Case | TO-3P(N)IS |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 15.8 |
| Package Width (mm) | 5 |
| Package Height (mm) | 21 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 1000V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 7A |
| Material | Si |
| Maximum Drain Source Resistance | 1800@10VmOhm |
| Typical Gate Charge @ Vgs | 120@10VnC |
| Typical Gate Charge @ 10V | 120nC |
| Typical Input Capacitance @ Vds | 1300@25VpF |
| Maximum Power Dissipation | 90000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SK1365(LBMAT) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.