
N-channel Silicon Power MOSFET, 100V Drain-Source Voltage, 50A Continuous Drain Current. Features a TO-3PN package with 3 pins and a tab, designed for through-hole mounting. Offers a low 32mΩ maximum Drain-Source On-Resistance at 10V and 150W maximum power dissipation. Operating temperature range from -55°C to 150°C.
Toshiba 2SK1381(LBND) technical specifications.
| Package Family Name | TO-3PN |
| Package/Case | TO-3PN |
| Package Description | Transistor Outline Package |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 15.9(Max) |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 19 |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 50A |
| Material | Si |
| Maximum Drain Source Resistance | 32@10VmOhm |
| Typical Gate Charge @ Vgs | 88@10VnC |
| Typical Gate Charge @ 10V | 88nC |
| Typical Input Capacitance @ Vds | 3700@10VpF |
| Maximum Power Dissipation | 150000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SK1381(LBND) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.