
The Toshiba 2SK1771(TE85L,F) is a surface mount N-channel enhancement single transistor with a maximum drain source voltage of 12.5V and maximum continuous drain current of 0.03A. It has a maximum power dissipation of 150mW and operates over a temperature range of -55°C to 125°C. The transistor is packaged in a SMQ surface mount package with a pin count of 4.
Toshiba 2SK1771(TE85L,F) technical specifications.
| Package/Case | SMQ |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 1.1 |
| Mounting | Surface Mount |
| Channel Type | N |
| Configuration | Single |
| Channel Mode | Enhancement |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 12.5V |
| Maximum Continuous Drain Current | 0.03A |
| Maximum Power Dissipation | 150mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Typical Power Gain | 23dB |
| Typical Input Capacitance @ Vds | 3.5@8VpF |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 2SK1771(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.