
N-channel Silicon MOSFET, designed for small signal applications. Features a maximum drain-source voltage of 50V and a continuous drain current of 0.05A. This single-element transistor is housed in a 3-pin S-Mini surface-mount package with gull-wing leads, measuring 2.9mm in length and 1.5mm in width. Operating temperature range is -55°C to 150°C.
Toshiba 2SK1826(F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | S-MINI |
| Package/Case | S-Mini |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.012 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Small Signal |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 50V |
| Maximum Gate Source Voltage | 10V |
| Maximum Continuous Drain Current | 0.05A |
| Material | Si |
| Maximum Gate Threshold Voltage | 2.5V |
| Maximum Drain Source Resistance | 50000@4VmOhm |
| Typical Input Capacitance @ Vds | 6.3@5VpF |
| Maximum Power Dissipation | 200mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 2SK1826(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.