Toshiba 2SK1930(TE24L,Q) technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 1kV |
| Input Capacitance | 700pF |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rds On Max | 3.8R |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SK1930(TE24L,Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.