Toshiba 2SK2173(F) technical specifications.
| Continuous Drain Current (ID) | 50A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.55nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 17mR |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba 2SK2173(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.