
N-channel enhancement mode power MOSFET, surface mountable in a 3-pin New PW-Mold (TO-252AB) package. Features a maximum drain-source voltage of 100V and a continuous drain current of 3A. Offers a low drain-source on-resistance of 350mΩ at 10V. Operates within a temperature range of -55°C to 150°C.
Toshiba 2SK2201(T6LSUMIS) technical specifications.
| Package/Case | New PW-Mold |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 5.5 |
| Package Height (mm) | 2.3 |
| Seated Plane Height (mm) | 2.4 |
| Package Weight (g) | 0.36 |
| Mounting | Surface Mount |
| Jedec | TO-252AB |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 3A |
| Material | Si |
| Maximum Drain Source Resistance | 350@10VmOhm |
| Typical Gate Charge @ Vgs | 13.5@10VnC |
| Typical Gate Charge @ 10V | 13.5nC |
| Typical Input Capacitance @ Vds | 280@10VpF |
| Maximum Power Dissipation | 20000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SK2201(T6LSUMIS) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.