Toshiba 2SK2231(Q) technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 5A |
| Current Rating | 5A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 370pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Rds On Max | 160mR |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SK2231(Q) to view detailed technical specifications.
No datasheet is available for this part.