
N-channel enhancement mode power MOSFET, surface mount, featuring a 60V drain-source voltage and 5A continuous drain current. This single element silicon transistor is housed in a 3-pin (2+Tab) New PW-Mold package (TO-252AB) with a low 160mOhm maximum drain-source resistance at 10V. Key electrical characteristics include a typical gate charge of 12nC and input capacitance of 370pF at 10V, with a maximum power dissipation of 20W. Operating temperature range spans from -55°C to 150°C.
Toshiba 2SK2231(T6L1ND,N) technical specifications.
| Package/Case | New PW-Mold |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 5.5 |
| Package Height (mm) | 2.3 |
| Seated Plane Height (mm) | 2.4 |
| Package Weight (g) | 0.36 |
| Mounting | Surface Mount |
| Jedec | TO-252AB |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 5A |
| Material | Si |
| Maximum Drain Source Resistance | 160@10VmOhm |
| Typical Gate Charge @ Vgs | 12@10VnC |
| Typical Gate Charge @ 10V | 12nC |
| Typical Input Capacitance @ Vds | 370@10VpF |
| Maximum Power Dissipation | 20000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SK2231(T6L1ND,N) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.