Toshiba 2SK2231(TE16L1,NQ) technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 5A |
| Current Rating | 5A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 55ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 370pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Surface Mount, Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 20W |
| Radiation Hardening | No |
| Rds On Max | 160mR |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SK2231(TE16L1,NQ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.