N-channel enhancement mode power MOSFET, silicon, featuring a 60V maximum drain-source voltage and 25A maximum continuous drain current. This single-element transistor is housed in a TO-220SM surface-mount package with 3 pins and a tab. Key electrical characteristics include a maximum drain-source resistance of 46 mOhm at 10V, typical gate charge of 38 nC at 10V, and typical input capacitance of 1000 pF at 10V. The component operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 40W.
Toshiba 2SK2311(SM) technical specifications.
| Package Family Name | TO-220 |
| Package/Case | TO-220SM |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 9.1 |
| Package Height (mm) | 4.7(Max) |
| Package Weight (g) | 1.4 |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 25A |
| Material | Si |
| Maximum Drain Source Resistance | 46@10VmOhm |
| Typical Gate Charge @ Vgs | 38@10VnC |
| Typical Gate Charge @ 10V | 38nC |
| Typical Input Capacitance @ Vds | 1000@10VpF |
| Maximum Power Dissipation | 40000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SK2311(SM) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.