Toshiba 2SK2314(F) technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 27A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 85mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.7mm |
| Input Capacitance | 1.1nF |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| Rds On Max | 85mR |
| Width | 9.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba 2SK2314(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.