Toshiba 2SK2376(TE24L) technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 45A |
| Current Rating | 45A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 3.35nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rds On Max | 17mR |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 2SK2376(TE24L) to view detailed technical specifications.
No datasheet is available for this part.