The 2SK2381(F,T) is a Toshiba N-CHANNEL transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a drain to source breakdown voltage of 200V and a continuous drain current of 5A. The transistor is packaged in a TO-220-3 package and is available in bulk quantities of 50. It has a maximum power dissipation of 25W and a gate to source voltage of 20V.
Toshiba 2SK2381(F,T) technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 800mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 440pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 25W |
| Rds On Max | 800mR |
| Resistance | 0.8R |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SK2381(F,T) to view detailed technical specifications.
No datasheet is available for this part.