Toshiba 2SK2401(TE24R) technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 15A |
| Current Rating | 50A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 2nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 75W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 180mR |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 2SK2401(TE24R) to view detailed technical specifications.
No datasheet is available for this part.