Toshiba 2SK2497(TE12L) technical specifications.
| Package/Case | Case 2-2M1A |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.16 |
| Package Width (mm) | 1.78 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.3(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Channel Type | N |
| Material | GaAs |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SK2497(TE12L) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.