Toshiba 2SK2507(F) technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 25A |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 46mR |
| Drain to Source Voltage (Vdss) | 50V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 900pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| Rds On Max | 46mR |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SK2507(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
