N-channel enhancement mode power MOSFET featuring 600V drain-source voltage and 6A continuous drain current. This single-element silicon transistor is housed in a TO-220AB package with through-hole mounting and a 3-pin configuration including a tab. Key electrical characteristics include a maximum gate-source voltage of ±30V, a maximum drain-source on-resistance of 1250mΩ at 10V, and a maximum power dissipation of 80W. Operating temperature range spans from -55°C to 150°C.
Toshiba 2SK2544(LBS2RUKO) technical specifications.
| Package/Case | TO-220AB |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.7(Max) |
| Package Height (mm) | 9(Max) |
| Package Weight (g) | 2 |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 600V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 6A |
| Material | Si |
| Maximum Drain Source Resistance | 1250@10VmOhm |
| Typical Gate Charge @ Vgs | 30@10VnC |
| Typical Gate Charge @ 10V | 30nC |
| Typical Input Capacitance @ Vds | 1300@10VpF |
| Maximum Power Dissipation | 80000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SK2544(LBS2RUKO) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.