N-channel enhancement mode power MOSFET featuring a 600V drain-source voltage and 6A continuous drain current. This single-element silicon transistor is housed in a TO-220AB package with through-hole mounting. Key specifications include a maximum drain-source resistance of 1250 mOhm at 10V, typical gate charge of 30nC at 10V, and typical input capacitance of 1300pF at 10V. Maximum power dissipation is 80W, with an operating temperature range of -55°C to 150°C.
Toshiba 2SK2544(LBS4GRU) technical specifications.
| Package/Case | TO-220AB |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.7(Max) |
| Package Height (mm) | 9(Max) |
| Package Weight (g) | 2 |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 600V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 6A |
| Material | Si |
| Maximum Drain Source Resistance | 1250@10VmOhm |
| Typical Gate Charge @ Vgs | 30@10VnC |
| Typical Gate Charge @ 10V | 30nC |
| Typical Input Capacitance @ Vds | 1300@10VpF |
| Maximum Power Dissipation | 80000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SK2544(LBS4GRU) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.