Toshiba 2SK2551 technical specifications.
| Continuous Drain Current (ID) | 50A |
| Current Rating | 50A |
| Drain to Source Voltage (Vdss) | 50V |
| Input Capacitance | 4nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Rds On Max | 11mR |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 2SK2551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.