Toshiba 2SK2604(T) technical specifications.
| Continuous Drain Current (ID) | 5A |
| Current Rating | 5A |
| Drain to Source Voltage (Vdss) | 800V |
| Input Capacitance | 1.08nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 2.2R |
| RoHS Compliant | No |
| DC Rated Voltage | 800V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 2SK2604(T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.