Toshiba 2SK2607(F) technical specifications.
| Continuous Drain Current (ID) | 9A |
| Drain to Source Voltage (Vdss) | 800V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 150W |
| Power Dissipation | 150W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SK2607(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.