Toshiba 2SK2611F technical specifications.
| Package/Case | TO-204AA |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Voltage (Vdss) | 900V |
| Dual Supply Voltage | 900V |
| Lead Free | Lead Free |
| Lead Pitch | 5.45mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| Threshold Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SK2611F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
