Toshiba 2SK2614 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Drain to Source Voltage (Vdss) | 50V |
| Input Capacitance | 900pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Bulk |
| Rds On Max | 46mR |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 2SK2614 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.