Toshiba 2SK2698F technical specifications.
| Continuous Drain Current (ID) | 15A |
| Drain to Source Voltage (Vdss) | 500V |
| Dual Supply Voltage | 500V |
| Fall Time | 65ns |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Pitch | 5.45mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Radiation Hardening | No |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SK2698F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.