Toshiba 2SK2717 technical specifications.
| Continuous Drain Current (ID) | 5A |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 90ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba 2SK2717 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.