N-channel enhancement mode power MOSFET featuring a 30V drain-source voltage and 10A continuous drain current. Surface mountable in a 4-pin (3+Tab) 2-7H1B package with a 2.3mm pin pitch. Offers a low 40mOhm maximum drain-source resistance at 10V, 26nC typical gate charge, and 700pF typical input capacitance. Maximum power dissipation is 2500mW, with an operating temperature range of -55°C to 150°C.
Toshiba 2SK2839(T6LDNSO) technical specifications.
| Package/Case | 2-7H1B |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.7(Max) |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 1.7(Max) |
| Seated Plane Height (mm) | 1.7(Max) |
| Pin Pitch (mm) | 2.3 |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 10A |
| Material | Si |
| Maximum Drain Source Resistance | 40@10VmOhm |
| Typical Gate Charge @ Vgs | 26@10VnC |
| Typical Gate Charge @ 10V | 26nC |
| Typical Input Capacitance @ Vds | 700@10VpF |
| Maximum Power Dissipation | 2500mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SK2839(T6LDNSO) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.