TRANSISTOR 10 A, 400 V, 0.55 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, LEAD FREE, 2-10P1B, SC-46, 3 PIN, FET General Purpose Power
Toshiba 2SK2841 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 10A |
| Current Rating | 10A |
| Drain to Source Voltage (Vdss) | 400V |
| Input Capacitance | 1.34nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 550mR |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 2SK2841 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.