
N-channel enhancement mode power MOSFET featuring a 900V drain-source voltage and 8A continuous drain current. This single-element transistor is housed in a 3-pin TO-3P(N)IS plastic package with through-hole mounting. Key specifications include a maximum gate-source voltage of ±30V, 1400mΩ drain-source resistance at 10V, and 58nC typical gate charge at 10V. Maximum power dissipation is 85W, with an operating temperature range of -55°C to 150°C.
Toshiba 2SK2847(LB107MA) technical specifications.
| Package/Case | TO-3P(N)IS |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 15.8 |
| Package Width (mm) | 5 |
| Package Height (mm) | 21 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 900V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 8A |
| Material | Si |
| Maximum Drain Source Resistance | 1400@10VmOhm |
| Typical Gate Charge @ Vgs | 58@10VnC |
| Typical Gate Charge @ 10V | 58nC |
| Typical Input Capacitance @ Vds | 2040@25VpF |
| Maximum Power Dissipation | 85000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SK2847(LB107MA) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.