Toshiba 2SK2883(TE24L,Q) technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 3.6R |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 56ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 750pF |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 75W |
| Rds On Max | 3.6R |
| Resistance | 3.6R |
| Turn-Off Delay Time | 81ns |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 2SK2883(TE24L,Q) to view detailed technical specifications.
No datasheet is available for this part.