Toshiba 2SK2914(F) technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 7.5A |
| Drain to Source Voltage (Vdss) | 250V |
| Input Capacitance | 700pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Rds On Max | 500mR |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 2SK2914(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.