
N-channel Silicon Power MOSFET featuring a 500V drain-source voltage and 14A continuous drain current. This through-hole component is housed in a TO-3P package with 3 pins and a tab, offering a maximum power dissipation of 80W. Key specifications include a low drain-source on-resistance of 400mΩ at 10V and a typical gate charge of 58nC. Operating temperature range is from -55°C to 150°C.
Toshiba 2SK2916(CANO) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-3P |
| Package/Case | TO-3P |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 20.5 |
| Package Width (mm) | 26 |
| Package Height (mm) | 5.2 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | SC-65 |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 500V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 14A |
| Material | Si |
| Maximum Drain Source Resistance | 400@10VmOhm |
| Typical Gate Charge @ Vgs | 58@10VnC |
| Typical Gate Charge @ 10V | 58nC |
| Typical Input Capacitance @ Vds | 2600@10VpF |
| Maximum Power Dissipation | 80000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SK2916(CANO) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.