Toshiba 2SK2916(F) technical specifications.
| Continuous Drain Current (ID) | 14A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 400mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 89ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.6nF |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 80W |
| Rds On Max | 400mR |
| Turn-Off Delay Time | 108ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SK2916(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
