
The Toshiba 2SK2949(T4LCOSEL) is a single N-channel enhancement power MOSFET with a maximum drain source voltage of 400V and a maximum continuous drain current of 10A. It is made of silicon material and has a maximum power dissipation of 80,000 mW. The device operates over a temperature range of -55°C to 150°C. It is suitable for use in power electronic applications.
Toshiba 2SK2949(T4LCOSEL) technical specifications.
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 400V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 10A |
| Material | Si |
| Maximum Drain Source Resistance | 550@10VmOhm |
| Typical Gate Charge @ Vgs | 34@10VnC |
| Typical Gate Charge @ 10V | 34nC |
| Typical Input Capacitance @ Vds | 1340@10VpF |
| Maximum Power Dissipation | 80000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SK2949(T4LCOSEL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.