N-channel enhancement mode silicon power MOSFET designed for surface mount applications. Features a 100V drain-source voltage, 1A continuous drain current, and a low on-resistance of 700mΩ at 10V. Housed in a compact 4-pin (3+Tab) PW-Mini package with dimensions of 4.6mm (Max) length, 2.5mm width, and 1.6mm (Max) height. Offers a typical gate charge of 6.3nC and input capacitance of 140pF, with a maximum power dissipation of 1500mW. Operates across a wide temperature range from -55°C to 150°C.
Toshiba 2SK2963(T2LPP) technical specifications.
| Package Family Name | SOT |
| Package/Case | PW-Mini |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 1.6(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Package Weight (g) | 0.05 |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 1A |
| Material | Si |
| Maximum Drain Source Resistance | 700@10VmOhm |
| Typical Gate Charge @ Vgs | 6.3@10VnC |
| Typical Gate Charge @ 10V | 6.3nC |
| Typical Input Capacitance @ Vds | 140@10VpF |
| Maximum Power Dissipation | 1500mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SK2963(T2LPP) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.