Toshiba 2SK2968 technical specifications.
| Contact Plating | Tin, Lead |
| Continuous Drain Current (ID) | 10A |
| Current Rating | 10A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 1.25R |
| Drain to Source Voltage (Vdss) | 900V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.15nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Rds On Max | 1.25R |
| RoHS Compliant | No |
| DC Rated Voltage | 900V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba 2SK2968 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.