
N-channel enhancement mode power MOSFET, silicon, featuring a 500V drain-source voltage and 5A continuous drain current. This single-element transistor is housed in a TO-220SM surface-mount package with 3 pins and a tab, measuring 10.3mm(Max) x 9.1mm x 4.7mm(Max). Key electrical characteristics include a maximum drain-source resistance of 1500 mOhm at 10V, typical gate charge of 17 nC at 10V, and typical input capacitance of 780 pF at 10V. Maximum power dissipation is 50000 mW, with an operating temperature range of -55°C to 150°C.
Toshiba 2SK2991(SM) technical specifications.
| Package Family Name | TO-220 |
| Package/Case | TO-220SM |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 9.1 |
| Package Height (mm) | 4.7(Max) |
| Package Weight (g) | 1.4 |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 500V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 5A |
| Material | Si |
| Maximum Drain Source Resistance | 1500@10VmOhm |
| Typical Gate Charge @ Vgs | 17@10VnC |
| Typical Gate Charge @ 10V | 17nC |
| Typical Input Capacitance @ Vds | 780@10VpF |
| Maximum Power Dissipation | 50000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SK2991(SM) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.