Toshiba 2SK2991(SM,Q) technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 780pF |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Rds On Max | 1.5R |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SK2991(SM,Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.