Toshiba 2SK3125(TE24B) technical specifications.
| Package/Case | 2-16H1A |
| Pin Count | 3 |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 70A |
| Material | Si |
| Maximum Drain Source Resistance | 7@10VmOhm |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SK3125(TE24B) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.