Toshiba 2SK3387(TE24L,Q) technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 120mR |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.38nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Rds On Max | 120mR |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SK3387(TE24L,Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.