Toshiba 2SK3388(TE24L,Q) technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 250V |
| Input Capacitance | 4nF |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Rds On Max | 105mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SK3388(TE24L,Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.