Toshiba 2SK3398(T4LIKEDA) technical specifications.
| Package Family Name | TFP |
| Package/Case | TFP |
| Pin Count | 4 |
| PCB | 2 |
| Tab | 2Tab |
| Package Length (mm) | 9.2(Max) |
| Package Width (mm) | 9.2(Max) |
| Package Height (mm) | 3(Max) |
| Seated Plane Height (mm) | 3(Max) |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 500V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 12A |
| Material | Si |
| Maximum Drain Source Resistance | 520@10VmOhm |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SK3398(T4LIKEDA) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.