Toshiba 2SK3437(Q) technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 1.2nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Rds On Max | 1R |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 2SK3437(Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.