N-channel enhancement mode power MOSFET, silicon material, featuring a 4-pin TFP package with 2 tabs for surface mounting. Delivers a maximum drain-source voltage of 100V and a continuous drain current of 45A. Offers a low drain-source on-resistance of 20mOhm at 10V, with typical gate charge of 85nC and input capacitance of 4100pF at 10V. Maximum power dissipation is 125W, operating across a temperature range of -55°C to 150°C.
Toshiba 2SK3442(T4LKEHIN,Q technical specifications.
| Package Family Name | TFP |
| Package/Case | TFP |
| Pin Count | 4 |
| PCB | 2 |
| Tab | 2Tab |
| Package Length (mm) | 9.2(Max) |
| Package Width (mm) | 9.2(Max) |
| Package Height (mm) | 3(Max) |
| Seated Plane Height (mm) | 3(Max) |
| Mounting | Surface Mount |
| Configuration | Single Dual Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 45A |
| Material | Si |
| Maximum Drain Source Resistance | 20@10VmOhm |
| Typical Gate Charge @ Vgs | 85@10VnC |
| Typical Gate Charge @ 10V | 85nC |
| Typical Input Capacitance @ Vds | 4100@10VpF |
| Maximum Power Dissipation | 125000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 2SK3442(T4LKEHIN,Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.