
N-channel enhancement mode power MOSFET, featuring a 150V drain-source voltage and 30A continuous drain current. This single-element silicon transistor is housed in a 4-pin TFP surface-mount package with two tabs, measuring 9.2mm x 9.2mm x 3mm. Key electrical characteristics include a low 55mΩ drain-source resistance at 10V, 45nC gate charge, and 2030pF input capacitance. Operating across a wide temperature range of -55°C to 150°C, it offers a maximum power dissipation of 125W.
Toshiba 2SK3443(TE24L,Q) technical specifications.
| Package Family Name | TFP |
| Package/Case | TFP |
| Pin Count | 4 |
| PCB | 2 |
| Tab | 2Tab |
| Package Length (mm) | 9.2(Max) |
| Package Width (mm) | 9.2(Max) |
| Package Height (mm) | 3(Max) |
| Seated Plane Height (mm) | 3(Max) |
| Mounting | Surface Mount |
| Configuration | Single Dual Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 150V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 30A |
| Material | Si |
| Maximum Drain Source Resistance | 55@10VmOhm |
| Typical Gate Charge @ Vgs | 45@10VnC |
| Typical Gate Charge @ 10V | 45nC |
| Typical Input Capacitance @ Vds | 2030@10VpF |
| Maximum Power Dissipation | 125000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 2SK3443(TE24L,Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.