Toshiba 2SK3475(T2LICOM,F) technical specifications.
| Package/Case | PW-Mini |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 1.6(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Package Weight (g) | 0.05 |
| Mounting | Surface Mount |
| Channel Type | N |
| Configuration | Single |
| Channel Mode | Enhancement |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 20V |
| Maximum Continuous Drain Current | 1A |
| Maximum Power Dissipation | 3000mW |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 150°C |
| Typical Power Gain | 14.9(Min)dB |
| Output Power | 0.63(Min)W |
| Typical Input Capacitance @ Vds | [email protected]pF |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba 2SK3475(T2LICOM,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.